726-012-553-201

Heilind Number:EDA726-012-553-201
Manufacturer:EDAC
Manufacturer Number:726-012-553-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-012-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-012-553-201

Detailed Description

Elevate your PCB connectivity with our premium Press-Fit Card Edge Connectors. Designed for seamless integration, these connectors boast a sleek Black color and a durable housing constructed from UL 94V-0 Thermoplastic Polyester. With a high amperage rating of 3A, they ensure reliable power transmission. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .25 inches, they provide secure and efficient signal transfer across 12 positions. Their straight mount orientation offers easy installation, while their wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Trust in these connectors for superior quality and connectivity in your PCB applications.