726-013-520-101

Heilind Number:EDA726-013-520-101
Manufacturer:EDAC
Manufacturer Number:726-013-520-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-013-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-013-520-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, a crucial component for seamless electronic connectivity. Designed for reliability and efficiency, these connectors feature a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal durability and safety in any application. With a single row configuration and 13 positions, they offer a perfect fit for your PCB connectivity needs. The contact material, Copper Alloy, guarantees superior conductivity, while a pitch of .125 inches and row spacing of .25 inches allow for precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for use in diverse environments. Trust in our Card Edge Connectors to deliver outstanding performance and longevity in your electronic projects.