726-013-525-101

Heilind Number:EDA726-013-525-101
Manufacturer:EDAC
Manufacturer Number:726-013-525-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-013-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-013-525-101

Detailed Description

Introducing our Press-Fit Card Edge Connectors, the ultimate solution for seamless board-to-board PCB connections. Designed for high-performance applications, these connectors ensure reliable power and data transmission with a current rating of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, they guarantee long-lasting durability and optimal conductivity. With 13 positions and a pitch of .125 inches, these connectors offer versatile connectivity options for your PCB projects. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for a variety of environments. Trust in our Card Edge Connectors to deliver superior performance and efficiency in your electronic assemblies.