726-013-540-101

Heilind Number:EDA726-013-540-101
Manufacturer:EDAC
Manufacturer Number:726-013-540-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-013-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-013-540-101

Detailed Description

Introducing our 726-013-540-101 Press-Fit Card Edge Connectors, the pinnacle of secure and reliable PCB connectivity. Designed in sleek black UL 94V-0 Thermoplastic Polyester housing, these connectors boast a superior amperage rating of 3 A, making them ideal for high-performance electronic applications. With a single row and 13 positions, they offer ample connectivity options with precise .125-inch pitch and .25-inch row spacing. Crafted from durable copper alloy, these connectors ensure optimal conductivity and longevity. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105 °C guarantees performance in any environment. Trust in the EDA726 series for seamless board-to-board connections in your next project.