726-013-545-101

Heilind Number:EDA726-013-545-101
Manufacturer:EDAC
Manufacturer Number:726-013-545-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-013-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-013-545-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, the ultimate solution for seamless board-to-board connectivity. Engineered for reliability and efficiency, these connectors boast a sleek black design and are crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a contact material of Copper Alloy, they offer superior conductivity, making them ideal for high-speed data transmission. Featuring a single row with 13 positions and a pitch of 0.125 inches, these connectors ensure precise and secure mating. The straight mount orientation and 0.25-inch row spacing further enhance ease of installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Trust in our Press-Fit Card Edge Connectors for unmatched performance and durability in your PCB projects.