726-013-553-101

Heilind Number:EDA726-013-553-101
Manufacturer:EDAC
Manufacturer Number:726-013-553-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-013-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-013-553-101

Detailed Description

Upgrade your connectivity with our cutting-edge Press-Fit Card Edge Connectors. Designed for seamless integration into your PCB setup, these connectors boast a sleek black finish that not only looks professional but also ensures durability. With a high amperage rating of 3 A, you can trust in their reliable performance. The housing is made from UL 94V-0 rated Thermoplastic Polyester, guaranteeing safety and compliance with industry standards. Featuring a single row with 13 positions spaced at .125 inches apart, these connectors offer optimal functionality in a compact design. The copper alloy contact material ensures efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications in various industries. Explore our full range of connectors for even more connectivity solutions.