726-014-520-101

Heilind Number:EDA726-014-520-101
Manufacturer:EDAC
Manufacturer Number:726-014-520-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-014-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-014-520-101

Detailed Description

Introducing our 726-014-520-101 Press-Fit Card Edge Connector, a sleek and reliable solution for seamless PCB connectivity. Crafted in a striking black hue, this connector not only enhances the aesthetic appeal of your electronic setup but also offers top-notch performance. With a high amperage rating of 3A, it guarantees stable power transmission. The housing, made from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all operating conditions. Featuring a single row design with 14 positions, it provides ample connectivity options for your PCB assembly. The copper alloy contact material and a pitch of .125 inches deliver excellent signal integrity. Designed for straight mount orientation, it facilitates easy installation on your circuit board. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, making it a versatile and essential component in the world of electronics. Trust in the 726-014-520-101 for seamless and efficient board-to-board connectivity.