726-014-520-201

Heilind Number:EDA726-014-520-201
Manufacturer:EDAC
Manufacturer Number:726-014-520-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-014-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-014-520-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board connections in electronic systems. These connectors, featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, deliver exceptional durability and safety. With a dual-row configuration and a total of 14 positions, they offer ample connectivity options for your PCB assembly needs. The Copper Alloy contact material ensures optimal conductivity, while the .125-inch pitch and .25-inch row spacing provide precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding industrial environments. Trust in the superior quality and performance of our Card Edge Connectors to elevate the efficiency of your electronic systems. Upgrade to the best with 726-014-520-201.