726-014-525-101

Heilind Number:EDA726-014-525-101
Manufacturer:EDAC
Manufacturer Number:726-014-525-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-014-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-014-525-101

Detailed Description

Introducing our Press-Fit Card Edge Connectors, meticulously designed for seamless and reliable board-to-board connections. These connectors boast a sleek and professional black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a total of 14 positions, they offer ample connectivity options while maintaining a compact footprint. The precision-engineered copper alloy contacts, featuring a pitch of .125 inches and row spacing of .25 inches, guarantee optimal signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding industrial and commercial applications. Trust in their straight mount orientation for easy installation and a secure fit, making them a must-have component for your PCB assembly projects. Elevate your connectivity game with our top-of-the-line Card Edge Connectors.