726-014-525-201

Heilind Number:EDA726-014-525-201
Manufacturer:EDAC
Manufacturer Number:726-014-525-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-014-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-014-525-201

Detailed Description

Introducing our 726-014-525-201 Press-Fit Card Edge Connectors, the essential solution for seamless board-to-board connectivity. Designed with precision and reliability in mind, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, they offer optimal performance and conductivity. At a pitch of .125 inches and with 14 positions, these connectors provide ample connectivity options for your PCB projects. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and suitable for various applications. Trust in our 726-014-525-201 connectors for efficient and secure connections every time.