726-014-527-101

Heilind Number:EDA726-014-527-101
Manufacturer:EDAC
Manufacturer Number:726-014-527-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-014-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-014-527-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable connectivity in electronic devices. Featuring a sleek and professional Black color, these connectors are not only aesthetically pleasing but also durable, with a housing material of UL 94V-0 Thermoplastic Polyester ensuring safety and longevity. With a low amperage rating of 3A, they are suitable for a variety of applications. The Copper Alloy contact material guarantees excellent conductivity, while the .125 inch pitch and .25 inch row spacing allow for precise and efficient connections. This single-row connector boasts 14 positions, perfect for single-board applications. Its straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a must-have for any electronics project. Explore our range of products to find the perfect solution for your connectivity needs.