726-014-527-201

Heilind Number:EDA726-014-527-201
Manufacturer:EDAC
Manufacturer Number:726-014-527-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-014-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-014-527-201

Detailed Description

Introducing our 726-014-527-201 Press-Fit Card Edge Connectors, designed for seamless board-to-board connections in electronic applications. Engineered with precision and durability in mind, these connectors feature a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of high-quality Copper Alloy contacts and a pitch of .125 inches, they offer efficient signal transmission with minimal interference. The straight mount orientation and 14 positions make them versatile for a wide range of PCB designs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential components for any electronic assembly project. Trust in our products for superior connectivity solutions that meet your exacting standards.