726-014-540-201

Heilind Number:EDA726-014-540-201
Manufacturer:EDAC
Manufacturer Number:726-014-540-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-014-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-014-540-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless board-to-board connectivity in electronic systems. These connectors, featuring a sleek black finish, boast a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety in operation. With two rows of precision-engineered Copper Alloy contacts, each rated for 3A of current, they offer reliable power and signal transmission. The .125-inch pitch and .25-inch row spacing, along with 14 positions, provide ample connectivity options for your PCB layout needs. Perfect for applications requiring a secure and efficient connection, these connectors are built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Elevate your electronic designs with our top-of-the-line Card Edge Connectors.