726-014-541-101

Heilind Number:EDA726-014-541-101
Manufacturer:EDAC
Manufacturer Number:726-014-541-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-014-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-014-541-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable connectivity in electronic devices. These connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 14 positions, they offer efficient space utilization on PCBs. The contact material, Copper Alloy, guarantees optimal conductivity for signal transmission. Operating flawlessly in a temperature range of -40 to 105 °C, these connectors are suitable for a wide range of applications. Their straight mount orientation and .125-inch pitch make them easy to install, while the .25-inch row spacing allows for efficient routing. Trust in the quality and performance of our Card Edge Connectors for your connectivity needs.