726-014-541-201

Heilind Number:EDA726-014-541-201
Manufacturer:EDAC
Manufacturer Number:726-014-541-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-014-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-014-541-201

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Press-Fit Card Edge Connectors. Designed for high-performance applications, these connectors feature a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 2-row configuration and 14 positions, they provide ample connectivity options for your circuit boards. The contact material, copper alloy, guarantees reliable and efficient power transmission, while the .125-inch pitch and .25-inch row spacing offer precise alignment. Suitable for straight mounting, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Elevate your electronic projects with the superior quality and performance of our Press-Fit Card Edge Connectors.