726-014-545-201

Heilind Number:EDA726-014-545-201
Manufacturer:EDAC
Manufacturer Number:726-014-545-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-014-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-014-545-201

Detailed Description

Introducing our 726-014-545-201 Press-Fit Card Edge Connectors, the essential solution for seamless connectivity in your electronic devices. Designed with precision and durability in mind, these connectors feature a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With two rows of copper alloy contacts and a pitch of .125 inches, they provide secure and efficient connections for up to 14 positions. Their straight mount orientation and .25-inch row spacing make installation a breeze. Rated for an operating temperature range of -40 to 105°C, these connectors are built to withstand even the harshest conditions. Trust in the quality and performance of our Card Edge Connectors for all your PCB connectivity needs.