726-014-553-101

Heilind Number:EDA726-014-553-101
Manufacturer:EDAC
Manufacturer Number:726-014-553-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-014-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-014-553-101

Detailed Description

Introducing our premium Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board connectivity. These sleek connectors in a sleek black finish not only enhance the aesthetics of your PCB layout but also deliver exceptional performance. With a high amperage rating of 3 A, they ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material, these connectors guarantee durability and safety. Featuring a single row configuration with 14 copper alloy contacts, they offer precise and secure connections at a pitch of .125 inches. The .25-inch row spacing allows for easy installation and maintenance. With a straight mount orientation, they are perfect for various applications. Operating smoothly in a wide temperature range of -40 to 105 °C, these connectors are ideal for use in demanding environments. Upgrade your connectivity solutions with our Card Edge Connectors, setting the standard for quality and performance in the industry.