726-014-553-201

Heilind Number:EDA726-014-553-201
Manufacturer:EDAC
Manufacturer Number:726-014-553-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-014-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-014-553-201

Detailed Description

Introducing our Press-Fit Card Edge Connectors, the perfect solution for secure and reliable board-to-board connections. Engineered for optimal performance, these connectors feature a sleek black design and are constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and 14 positions, they offer ample connectivity options for your PCB assembly needs. The Copper Alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .25-inch row spacing allow for seamless integration. Designed for straight mount orientation, these connectors are easy to install and provide a stable connection in any application. Operating within a wide temperature range of -40 to 105 °C, they are suitable for use in various environments. Trust in the quality and reliability of our Card Edge Connectors to meet your connectivity requirements with precision.