726-015-527-101

Heilind Number:EDA726-015-527-101
Manufacturer:EDAC
Manufacturer Number:726-015-527-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-015-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-015-527-101

Detailed Description

Upgrade your PCB connections with our high-performance Press-Fit Card Edge Connectors. Designed for optimal conductivity and durability, these connectors are essential for seamless data transfer in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, they offer both reliability and safety. With a single row design and a pitch of .125 inches, they ensure efficient integration into your circuit board setup. Each connector is crafted with precision, using copper alloy contact material to guarantee superior signal transmission. With 15 positions available, you can easily connect multiple components with ease. The straight mount orientation and wide operating temperature range of -40 to 105°C make these connectors versatile for various applications. Trust in our Card Edge Connectors to provide secure and stable connections for your electronic projects.