726-015-540-101

Heilind Number:EDA726-015-540-101
Manufacturer:EDAC
Manufacturer Number:726-015-540-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-015-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-015-540-101

Detailed Description

Introducing our 726-015-540-101 Press-Fit Card Edge Connector, designed for high-performance connectivity in electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a single row layout and 15 contact positions, it offers efficient and reliable board-to-board connections. The Copper Alloy contacts guarantee optimal conductivity, while the .125-inch pitch and .25-inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in our product to deliver seamless connectivity for your PCB assembly projects.