726-015-545-101

Heilind Number:EDA726-015-545-101
Manufacturer:EDAC
Manufacturer Number:726-015-545-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-015-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-015-545-101

Detailed Description

Introducing our 726-015-545-101 Press-Fit Card Edge Connectors, the ultimate solution for seamless board-to-board connectivity in electronic applications. These connectors, in sleek black, boast a robust amperage rating of 3A, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, they guarantee durability and efficient signal transfer. With a single row design, a pitch of .125 inches, and 15 positions, they offer precise and compact connectivity. The straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range of -40 to 105°C, these connectors are ideal for use in diverse environments. Trust in the quality and performance of our Card Edge Connectors for your PCB connectivity needs.