726-016-520-101

Heilind Number:EDA726-016-520-101
Manufacturer:EDAC
Manufacturer Number:726-016-520-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-016-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-016-520-101

Detailed Description

Introducing our 726-016-520-101 Press-Fit Card Edge Connectors, the perfect solution for seamless board-to-board PCB connections. These connectors are meticulously engineered for optimal performance, with a sleek black housing made of UL 94V-0 Thermoplastic Polyester ensuring durability and safety. Each connector features 16 positions, ideal for high-density applications, and boasts a contact material of high-quality Copper Alloy for reliable conductivity. With a pitch of .125 inches and row spacing of .25 inches, precise alignment is guaranteed. Designed for easy installation, these connectors offer straight mount orientation and can withstand extreme temperatures ranging from -40 to 105°C. Trust in the superior quality and performance of our Card Edge Connectors for all your connectivity needs.