726-016-520-201

Heilind Number:EDA726-016-520-201
Manufacturer:EDAC
Manufacturer Number:726-016-520-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-016-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-016-520-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless integration in your PCB assembly. With a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, these connectors offer not just durability, but also a touch of sophistication to your electronic projects. Featuring two rows of 16 positions each, and a contact material of Copper Alloy, they ensure reliable connectivity with a current rating of 3 A. The precise pitch of .125 inches and row spacing of .25 inches make for easy and efficient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in industries like telecommunications, automotive, and consumer electronics. Trust in the quality and performance of our Press-Fit Card Edge Connectors for all your board-to-board PCB connectivity needs.