726-016-525-201

Heilind Number:EDA726-016-525-201
Manufacturer:EDAC
Manufacturer Number:726-016-525-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-016-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-016-525-201

Detailed Description

Introducing our cutting-edge Press-Fit Card Edge Connectors, designed for seamless integration in PCB assemblies. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors not only offer a stylish finish but also ensure durability and reliability. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .25 inches, they provide a total of 16 positions for efficient connectivity. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Trust in these connectors to deliver high-speed data transmission and power connectivity with a steady amperage of 3A, making them an essential component in any electronic system. Elevate your PCB design with our premium Card Edge Connectors, setting the standard for quality and performance in the industry.