726-016-527-201

Heilind Number:EDA726-016-527-201
Manufacturer:EDAC
Manufacturer Number:726-016-527-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-016-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-016-527-201

Detailed Description

Introducing our 726-016-527-201 Press-Fit Card Edge Connectors, essential components for seamless PCB connectivity. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 16 positions, they provide ample space for secure card insertion. The copper alloy contact material guarantees reliable conductivity, while the .125 inch pitch and .25 inch row spacing offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a variety of applications. Trust in our high-quality products to streamline your board-to-board connections with ease.