726-016-540-201

Heilind Number:EDA726-016-540-201
Manufacturer:EDAC
Manufacturer Number:726-016-540-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-016-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-016-540-201

Detailed Description

Introducing our Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board PCB connections. These connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in operation. With two rows of sixteen positions each, they offer ample connectivity in a compact form factor. The contact material, Copper Alloy, guarantees efficient signal transmission at a high amperage of 3A. Their precise .125-inch pitch and .25-inch row spacing allow for easy installation and alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for use in various industrial and electronic applications. Trust in the quality and performance of our Card Edge Connectors to meet your connectivity needs with precision and reliability.