726-016-541-201

Heilind Number:EDA726-016-541-201
Manufacturer:EDAC
Manufacturer Number:726-016-541-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-016-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-016-541-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, the perfect solution for secure and reliable board-to-board connections. Designed for seamless integration in electronic devices, these connectors boast a sleek Black finish and are engineered to deliver exceptional performance. With an amperage rating of 3 A, they ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contact material, these connectors offer durability and longevity. The double-row design with 16 positions and a pitch of .125 inches guarantees optimal connectivity. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for a variety of applications. Trust in the quality and precision of our Press-Fit Card Edge Connectors for all your connectivity needs.