726-016-545-201

Heilind Number:EDA726-016-545-201
Manufacturer:EDAC
Manufacturer Number:726-016-545-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-016-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-016-545-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless integration in PCB applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. With a dual-row configuration and 16 positions, they offer ample connectivity for your system. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in a straight mount orientation, these connectors have a pitch of .125 inches and row spacing of .25 inches, allowing for efficient board-to-board connections. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, they are suitable for a wide range of industrial environments. Trust in our Connectors for top-notch performance and connectivity in your electronic systems.