726-016-553-101

Heilind Number:EDA726-016-553-101
Manufacturer:EDAC
Manufacturer Number:726-016-553-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-016-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-016-553-101

Detailed Description

Introducing our advanced Press-Fit Card Edge Connectors, meticulously designed for seamless integration in your PCB assemblies. These sleek and durable connectors, featuring a striking black color, boast a high amperage rating of 3A, making them perfect for power and data transmission applications. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, ensuring exceptional safety and reliability. With a single row configuration and 16 positions, these connectors offer efficient and space-saving connectivity solutions. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Engineered for easy installation, they have a pitch of .125" and row spacing of .25", facilitating hassle-free PCB assembly. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of environments and applications. Trust in the superior quality and performance of our Card Edge Connectors to elevate your electronic designs.