726-016-553-201

Heilind Number:EDA726-016-553-201
Manufacturer:EDAC
Manufacturer Number:726-016-553-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-016-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-016-553-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board connections. Engineered for optimal conductivity, these connectors feature premium Copper Alloy contacts with a pitch of .125 inches, ensuring efficient power transmission. With a robust housing made of UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in any application. The connectors come in a sleek Black color and are suitable for a wide range of electronic devices. With a maximum amperage of 3A and an operating temperature range of -40 to 105 °C, they offer exceptional performance even in harsh environments. Perfect for demanding PCB assembly tasks, these connectors are essential components for any project requiring secure and efficient card edge connections. Upgrade your connectivity solutions with our top-of-the-line Press-Fit Card Edge Connectors.