726-017-520-101

Heilind Number:EDA726-017-520-101
Manufacturer:EDAC
Manufacturer Number:726-017-520-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-017-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-017-520-101

Detailed Description

Introducing our cutting-edge Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board PCB connections. These connectors, in sleek black, boast a compact yet powerful design, featuring 17 positions in a single row with a pitch of .125 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, they guarantee optimal conductivity and longevity. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for use in even the most demanding environments. With a straight mount orientation and a low row spacing of .25 inches, these connectors offer easy installation and space-saving efficiency. Trust in the quality and performance of our Card Edge Connectors for all your PCB connectivity needs.