726-017-527-101

Heilind Number:EDA726-017-527-101
Manufacturer:EDAC
Manufacturer Number:726-017-527-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-017-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-017-527-101

Detailed Description

Enhance your PCB connectivity with our high-performance Press-Fit Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a total of 17 positions, they offer ample connectivity for your applications. The contact material, Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .25-inch row spacing provide precise alignment. Operating in a wide temperature range from -40 to 105°C, these connectors are suitable for diverse environments. Trust in the quality and efficiency of our Card Edge Connectors to optimize your board-to-board PCB connections effortlessly.