726-017-541-101

Heilind Number:EDA726-017-541-101
Manufacturer:EDAC
Manufacturer Number:726-017-541-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-017-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-017-541-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable connectivity in electronic devices. Crafted with precision and durability in mind, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a single row configuration and a pitch of .125 inches, they offer efficient space utilization on PCBs. The Copper Alloy contact material guarantees excellent conductivity, while the straight mount orientation allows for easy installation. With 17 positions available, these connectors are perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for demanding industrial environments. Trust in the quality and performance of our Card Edge Connectors for your connectivity needs.