726-017-545-101

Heilind Number:EDA726-017-545-101
Manufacturer:EDAC
Manufacturer Number:726-017-545-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-017-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-017-545-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable connectivity in your electronic systems. Engineered with precision and durability in mind, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a single row design and 17 positions, they offer ample connectivity options while maintaining a compact footprint. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and signal integrity. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for even the most demanding environments. Whether for industrial machinery, telecommunications equipment, or consumer electronics, our Press-Fit Card Edge Connectors are the perfect choice for your PCB connection needs. Trust in their quality and performance to keep your systems running smoothly.