726-018-520-101

Heilind Number:EDA726-018-520-101
Manufacturer:EDAC
Manufacturer Number:726-018-520-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-018-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-018-520-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board connections in electronic devices. Featuring a sleek black color and crafted with precision from UL 94V-0 Thermoplastic Polyester, these connectors not only provide a secure fit but also ensure durability in any operating environment. With a current rating of 3 A, they offer efficient power transmission, making them ideal for a wide range of applications. The 1-row design and straight mount orientation facilitate easy installation, while the copper alloy contact material guarantees excellent conductivity. With 18 positions and a pitch of .125 inches, these connectors enable seamless connectivity between PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for use in both industrial and consumer electronics. Trust in our Card Edge Connectors for superior performance and connectivity in your next project.