726-018-520-201

Heilind Number:EDA726-018-520-201
Manufacturer:EDAC
Manufacturer Number:726-018-520-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-018-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-018-520-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless integration in your electronic devices. With a sleek black housing constructed from UL 94V-0 Thermoplastic Polyester, these connectors not only offer durability but also meet stringent safety standards. Featuring two rows of 18 gold-plated Copper Alloy contacts, each with a current rating of 3 A, they ensure reliable power and data transmission. The .125-inch pitch and .25-inch row spacing allow for easy PCB mounting, while the straight orientation facilitates efficient board-to-board connections. Engineered to withstand extreme environments, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Trust in our cutting-edge technology to streamline your electronic assemblies and elevate your product performance.