726-018-525-101

Heilind Number:EDA726-018-525-101
Manufacturer:EDAC
Manufacturer Number:726-018-525-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-018-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-018-525-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, meticulously designed for seamless integration in your electronic devices. Crafted with precision and durability in mind, these connectors boast a sleek black finish and are engineered to deliver optimal connectivity. With an amperage rating of 3 A and housing constructed from UL 94V-0 Thermoplastic Polyester, they ensure reliable performance even in demanding environments. Featuring a single row design with 18 positions, these connectors offer ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .125 inches and row spacing of .25 inches facilitate easy installation. Perfect for board-to-board connections, these connectors are ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are built to withstand extreme conditions with ease. Upgrade your electronic systems with our top-of-the-line Card Edge Connectors and experience unparalleled reliability.