726-018-525-201

Heilind Number:EDA726-018-525-201
Manufacturer:EDAC
Manufacturer Number:726-018-525-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-018-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-018-525-201

Detailed Description

Introducing our 726-018-525-201 Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board connectivity in electronic applications. These connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each capable of handling up to 3A of current, these connectors offer high-performance connectivity. The .125-inch pitch and .25-inch row spacing allow for easy installation and secure connection. With 18 positions available, they provide ample room for multiple connections. Operating effortlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of environments. Trust in our connectors for efficient and dependable interboard communication.