726-018-527-101

Heilind Number:EDA726-018-527-101
Manufacturer:EDAC
Manufacturer Number:726-018-527-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-018-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-018-527-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed to provide seamless and reliable connectivity for your electronic applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors offer both durability and safety. Featuring a single row design with 18 positions, they are perfect for a variety of PCB connection needs. The contact material, made of Copper Alloy, ensures optimal conductivity. With a pitch of .125 inches and row spacing of .25 inches, precise and secure connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of environments. Trust in our connectors for efficient and long-lasting performance in your electronic projects.