726-018-527-201

Heilind Number:EDA726-018-527-201
Manufacturer:EDAC
Manufacturer Number:726-018-527-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-018-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-018-527-201

Detailed Description

Introducing our Press-Fit Card Edge Connectors, the essential solution for secure and reliable board-to-board connections. Designed for high-performance applications, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration and a total of 18 positions, they provide ample connectivity options while maintaining a compact design. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .25-inch row spacing allow for precise and efficient installation. Suitable for a wide range of industries, these connectors are built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Trust in our Card Edge Connectors to deliver seamless connectivity in any project.