726-018-540-101

Heilind Number:EDA726-018-540-101
Manufacturer:EDAC
Manufacturer Number:726-018-540-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-018-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-018-540-101

Detailed Description

Enhance connectivity in your PCB designs with our 726-018-540-101 Press-Fit Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row and 18 positions, they offer efficient board-to-board connectivity. The copper alloy contact material and .125-inch pitch guarantee reliable signal transmission. Perfect for high-performance applications, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronics with these essential components, available now in our extensive lineup of PCB connectors.