726-018-540-201

Heilind Number:EDA726-018-540-201
Manufacturer:EDAC
Manufacturer Number:726-018-540-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-018-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-018-540-201

Detailed Description

Upgrade your PCB connectivity with our 726-018-540-201 Press-Fit Card Edge Connectors. Designed for precision and performance, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, they provide reliable connectivity for up to 18 positions with a pitch of .125 inches. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in any environment. Trust in the quality and efficiency of our card edge connectors for seamless board-to-board connections in your electronic projects. Elevate your PCB design with this essential component.