726-018-541-201

Heilind Number:EDA726-018-541-201
Manufacturer:EDAC
Manufacturer Number:726-018-541-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-018-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-018-541-201

Detailed Description

Upgrade your PCB connectivity with our 726-018-541-201 Press-Fit Card Edge Connectors. Designed for high-performance applications, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, they provide reliable power transmission. The two rows of Copper Alloy contacts, with a pitch of .125 inches and row spacing of .25 inches, offer seamless connectivity for up to 18 positions. Their straight mount orientation allows for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Trust in our quality products to optimize your board-to-board connections efficiently.