726-018-545-101

Heilind Number:EDA726-018-545-101
Manufacturer:EDAC
Manufacturer Number:726-018-545-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-018-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-018-545-101

Detailed Description

Introducing our 726-018-545-101 Press-Fit Card Edge Connectors, the perfect solution for streamlined and reliable board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and high-performance Copper Alloy contacts, these connectors guarantee exceptional conductivity and longevity. With a single row design, 18 positions, and a pitch of .125 inches, they offer seamless integration into your PCB layout. Their straight mount orientation and .25-inch row spacing ensure easy installation and optimal space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial, automotive, and telecommunications applications. Trust in the quality and performance of our Card Edge Connectors to elevate your connectivity solutions.