726-018-545-201

Heilind Number:EDA726-018-545-201
Manufacturer:EDAC
Manufacturer Number:726-018-545-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-018-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-018-545-201

Detailed Description

Introducing our Press-Fit Card Edge Connectors, the essential solution for seamless PCB connectivity. Engineered for high performance, these connectors boast a sleek black design and are crafted from UL 94V-0 Thermoplastic Polyester for unparalleled durability. With a 3A amperage rating, they ensure reliable power transmission in any application. Featuring two rows of precision-machined Copper Alloy contacts with a .125-inch pitch and .25-inch row spacing, these connectors offer secure and efficient board-to-board connectivity. With 18 positions in total, they provide ample room for complex circuitry. Designed for straight mounting orientation and capable of withstanding temperatures ranging from -40 to 105°C, these connectors guarantee optimal performance even in harsh environments. Trust in our Card Edge Connectors to deliver seamless connectivity and facilitate smooth operation of your electronic devices.