726-018-553-101

Heilind Number:EDA726-018-553-101
Manufacturer:EDAC
Manufacturer Number:726-018-553-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-018-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-018-553-101

Detailed Description

Introducing our Press-Fit Card Edge Connectors, meticulously designed for seamless connectivity in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, these connectors ensure robust performance even in demanding environments. With a sleek black finish and a single row design, they offer a sleek aesthetic while accommodating up to 18 positions with precision. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .25-inch row spacing allow for efficient PCB integration. Perfect for board-to-board connections, these connectors feature a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications in the electronics industry. Trust in the quality and reliability of our Card Edge Connectors to power your innovations.