726-018-553-201

Heilind Number:EDA726-018-553-201
Manufacturer:EDAC
Manufacturer Number:726-018-553-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-018-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-018-553-201

Detailed Description

Introducing our 726-018-553-201 Press-Fit Card Edge Connectors, designed for seamless and secure connectivity in your electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors offer both durability and reliability. With a current rating of 3 A, they ensure efficient power transmission. The two-row design with a total of 18 positions allows for versatile PCB connections. Crafted with copper alloy contacts and a pitch of .125 inches, these connectors guarantee optimal signal transmission. They are suitable for straight mount orientation, making installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for use in various environments. Elevate your electronic projects with our high-quality Card Edge Connectors.