726-019-520-101

Heilind Number:EDA726-019-520-101
Manufacturer:EDAC
Manufacturer Number:726-019-520-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-019-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-019-520-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, the perfect solution for seamless board-to-board connections in your electronic applications. Designed for reliability and durability, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With a single row configuration and a total of 19 positions, they offer versatile connectivity options for your PCB layouts. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission while the .125-inch pitch and .25-inch row spacing allow for precise and secure installations. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for use in various environments. Trust in our Press-Fit Card Edge Connectors for optimal performance and connectivity in your electronic designs.