726-019-525-101

Heilind Number:EDA726-019-525-101
Manufacturer:EDAC
Manufacturer Number:726-019-525-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-019-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-019-525-101

Detailed Description

Upgrade your PCB connections with our cutting-edge 726-019-525-101 Press-Fit Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a total of 19 positions, they offer seamless connectivity for your electronic devices. The copper alloy contact material guarantees reliable power transmission, with a rating of 3A amperage. Engineered for convenience, these connectors have a pitch of .125 inches and a row spacing of .25 inches, making them easy to install and use. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Trust in our high-quality connectors to elevate the efficiency and performance of your PCB setups.