726-019-540-101

Heilind Number:EDA726-019-540-101
Manufacturer:EDAC
Manufacturer Number:726-019-540-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-019-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-019-540-101

Detailed Description

Introducing our 726-019-540-101 Press-Fit Card Edge Connector, a cutting-edge solution for seamless PCB connections. Designed for high-performance applications, this connector features durable UL 94V-0 Thermoplastic Polyester housing and precision-crafted Copper Alloy contacts, ensuring reliable conductivity. With a compact single-row design and a pitch of .125 inches, it offers efficient board-to-board connectivity with 19 positions for versatile usage. The sleek black finish not only adds a touch of sophistication but also complies with industry standards. Engineered for optimal performance, this connector operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for harsh environments. Trust in the quality and innovation of our Card Edge Connector to elevate your electronic systems to the next level.